

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
straight
48
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09283486903
1 pc(s)
Copper alloy
09 28 348 6903
20 mΩ
1012 Ω
4 mm
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
4 mm
2.54 mm
3
1.6 mm
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3003396 HARTING 09283486903 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003396 HARTING 09283486903 Edge connector (pins) No. of rows 3 1 pc(s)