

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
Pebble grey (RAL 7032)
no wire
Spring-loaded heavy duty connector
6
6 + PE
0.14 mm²
2.5 mm²
500
Han® ES AV
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
6
Pin
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
6
yes
Datasheet 3007714 HARTING 09330064639 Connector 6 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
Datasheet 3007714 HARTING 09330064639 Connector 6 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
User & Safety Instructions 3007714 HARTING 09330064639 Connector 6 + PE Spring-loaded heavy duty connector 1 pc(s) Piece