

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Connector
Pebble grey (RAL 7032)
tin-plated contacts
Spring-loaded heavy duty connector
6
6 + PE
0.14 mm²
2.5 mm²
≥ 500
Han® ES AV
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
6
Bus
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
6
not relevant
Datasheet 3007708 HARTING 09330064729 Connector 6 + PE Spring-loaded heavy duty connector 1 pc(s) Single
Datasheet 3007708 HARTING 09330064729 Connector 6 + PE Spring-loaded heavy duty connector 1 pc(s) Single
User & Safety Instructions 3007708 HARTING 09330064729 Connector 6 + PE Spring-loaded heavy duty connector 1 pc(s) Single