

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Pebble grey (RAL 7032)
no wire
Spring-loaded heavy duty connector
10
10 + PE
0.14 mm²
2.5 mm²
500
Han® ES AV
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
10
Pin
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
10
yes
Datasheet 3007709 HARTING 09330104639 Connector 10 + PE Spring-loaded heavy duty connector 1 pc(s)
Datasheet 3007709 HARTING 09330104639 Connector 10 + PE Spring-loaded heavy duty connector 1 pc(s)
User & Safety Instructions 3007709 HARTING 09330104639 Connector 10 + PE Spring-loaded heavy duty connector 1 pc(s)