

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
Pebble grey (RAL 7032)
no wire
Spring-loaded heavy duty connector
10
10 + PE
0.14 mm²
2.5 mm²
≥ 500
Han® ES AV
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
10
Bus
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
10
not relevant
Datasheet 3007706 HARTING 09330104729 Connector 10 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
Datasheet 3007706 HARTING 09330104729 Connector 10 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
User & Safety Instructions 3007706 HARTING 09330104729 Connector 10 + PE Spring-loaded heavy duty connector 1 pc(s) Piece