

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
high type
Spring-loaded heavy duty connector
32
32 + PE
≥ 500
Han® ES Press
1 pc(s)
+125 °C
-40 °C
Yes
500 V
FALSE
32
Pin
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
32
Datasheet 3007940 HARTING 09330162688 Pin inset 32 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
Datasheet 3007940 HARTING 09330162688 Pin inset 32 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
User & Safety Instructions 3007940 HARTING 09330162688 Pin inset 32 + PE Spring-loaded heavy duty connector 1 pc(s) Piece