

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Pebble grey (RAL 7032)
high type
Spring-loaded heavy duty connector
32
32 + PE
0.14 mm²
2.5 mm²
≥ 500
Han® ES Press
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
32
Bus
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
32
yes
Datasheet 3007928 HARTING 09330162788 Connector 32 + PE Spring-loaded heavy duty connector 1 pc(s)
Datasheet 3007928 HARTING 09330162788 Connector 32 + PE Spring-loaded heavy duty connector 1 pc(s)
User & Safety Instructions 3007928 HARTING 09330162788 Connector 32 + PE Spring-loaded heavy duty connector 1 pc(s)