

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
high type
Spring-loaded heavy duty connector
8
8 + PE
500
Han® ESS
1 pc(s)
+125 °C
-40 °C
Yes
500 V
FALSE
8
Bus
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.5-4 mm²
0.5-4 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
8
Datasheet 3007927 HARTING 09330242758 Pin inset 8 + PE Spring-loaded heavy duty connector 1 pc(s)
Datasheet 3007927 HARTING 09330242758 Pin inset 8 + PE Spring-loaded heavy duty connector 1 pc(s)
User & Safety Instructions 3007927 HARTING 09330242758 Pin inset 8 + PE Spring-loaded heavy duty connector 1 pc(s)