

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
high type
Spring-loaded heavy duty connector
24
24 + PE
≥ 500
Han® ES Press
1 pc(s)
+125 °C
-40 °C
Yes
500 V
FALSE
24
Bus
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
24
Datasheet 3007924 HARTING 09330242778 Pin inset 24 + PE Spring-loaded heavy duty connector 1 pc(s)
Datasheet 3007924 HARTING 09330242778 Pin inset 24 + PE Spring-loaded heavy duty connector 1 pc(s)
User & Safety Instructions 3007924 HARTING 09330242778 Pin inset 24 + PE Spring-loaded heavy duty connector 1 pc(s)