

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
Han® E
with screw connection
Screws
32
32 + PE
0.75 mm²
2.5 mm²
500
Han E®
1 pc(s)
125 °C
-40 °C
Yes
500 V
TRUE
32
Pin
-40-125 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.75-2.5 mm²
0.75-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
32
yes
Datasheet 3008019 HARTING 09330322601 Pin inset Han® E 32 + PE Screws 1 pc(s)
Datasheet 3008019 HARTING 09330322601 Pin inset Han® E 32 + PE Screws 1 pc(s)
User & Safety Instructions 3008019 HARTING 09330322601 Pin inset Han® E 32 + PE Screws 1 pc(s)