

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Pin inset
Pebble grey (RAL 7032)
Han® E
with screw connection
+ wire protection
Screws
32
32 + PE
0.75 mm²
2.5 mm²
500
Han E®
1 pc(s)
125 °C
-40 °C
Yes
500 V
TRUE
32
Bus
-40-125 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.75-2.5 mm²
0.75-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
32
yes
Datasheet 3007997 HARTING 09330322701 Pin inset Han® E 32 + PE Screws 1 pc(s) Single
Datasheet 3007997 HARTING 09330322701 Pin inset Han® E 32 + PE Screws 1 pc(s) Single
User & Safety Instructions 3007997 HARTING 09330322701 Pin inset Han® E 32 + PE Screws 1 pc(s) Single