

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
Han® 10B
gold-plated contacts
Spring-loaded heavy duty connector
10
10 + PE
≥ 10.000
Han® ES Press HMC
1 pc(s)
+125 °C
-40 °C
Yes
500 V
FALSE
10
Pin
-40-125 °C
V0
6 kV
Spring clamp connection
Gold
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
10000
10
Datasheet 3007933 HARTING 09332102648 Pin inset Han® 10B 10 + PE Spring-loaded heavy duty connector 1 pc(s)
Datasheet 3007933 HARTING 09332102648 Pin inset Han® 10B 10 + PE Spring-loaded heavy duty connector 1 pc(s)
User & Safety Instructions 3007933 HARTING 09332102648 Pin inset Han® 10B 10 + PE Spring-loaded heavy duty connector 1 pc(s)