

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
Han® E
Crimp
16
16 + PE
≥ 10.000
Han E® HMC
1 pc(s)
+125 °C
-40 °C
Yes
500 V
FALSE
16
Pin
-40-125 °C
V0
6 kV
Crimp connection
Other
3
FALSE
0.14-4 mm²
0.14-4 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
10000
16
Datasheet 3007883 HARTING 09332162602 Pin inset Han® E 16 + PE Crimp 1 pc(s) Piece
Datasheet 3007883 HARTING 09332162602 Pin inset Han® E 16 + PE Crimp 1 pc(s) Piece
User & Safety Instructions 3007883 HARTING 09332162602 Pin inset Han® E 16 + PE Crimp 1 pc(s) Piece