

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
Silver
Han® E
with screw connection
Screws
16
16 + PE
0.75 mm²
2.5 mm²
≥ 500
Han E® High Temp
1 pc(s)
200 °C
-40 °C
Yes
500 V
TRUE
16
Pin
-40-200 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.75-2.5 mm²
0.75-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
16
yes
Datasheet 3008000 HARTING 09338162603 Connector Han® E 16 + PE Screws 1 pc(s) Piece
Datasheet 3008000 HARTING 09338162603 Connector Han® E 16 + PE Screws 1 pc(s) Piece
User & Safety Instructions 3008000 HARTING 09338162603 Connector Han® E 16 + PE Screws 1 pc(s) Piece