

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Han® E
Crimp
16
16 + PE
500
Han E® High Temp
1 pc(s)
+200 °C
-40 °C
Yes
500 V
FALSE
16
Pin
-40-200 °C
V0
6 kV
Crimp connection
Other
3
FALSE
0.5-2.5 mm²
0.5-2.5 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
500
16
Datasheet 3007841 HARTING 09338162604 Pin inset Han® E 16 + PE Crimp 1 pc(s)
Datasheet 3007841 HARTING 09338162604 Pin inset Han® E 16 + PE Crimp 1 pc(s)
User & Safety Instructions 3007841 HARTING 09338162604 Pin inset Han® E 16 + PE Crimp 1 pc(s)