There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 35 225 0311
Feedthrough
Feedthru
8
RJ45
1 pc(s)
+70 °C
1.75 A
-40 °C
1.75 A
50 V
Gold on nickel
Diecast zinc
40 g
09352250311
8
0.32 mm²
0.22 mm²
0.22 - 0.32 mm²
IP65
IP67
Piece
Push Pull
50 V
8
Other
Zinc
Other
-40-70 °C
Other
Other
Nickel/gold
0.22-0.32 mm²
0.22-0.32 mm²
0.22-0.32 mm²
0.22-0.32 mm²
IP65
Other
Other
Other
1.75 A
not relevant
Datasheet 3001342 HARTING 09352250311 Feedthrough Feedthru Total number of pins: 8 1 pc(s) Piece
Datasheet 3001342 HARTING 09352250311 Feedthrough Feedthru Total number of pins: 8 1 pc(s) Piece
User & Safety Instructions 3001342 HARTING 09352250311 Feedthrough Feedthru Total number of pins: 8 1 pc(s) Piece