

09 35 225 0312
Feedthrough
Feedthru
8
1 pc(s)
70 °C
1.75 A
-40 °C
1.75 A
50 V
Ni/Au
Diecast zinc
6 g
09352250312
8
0.32 mm²
0.22 mm²
0.22 - 0.32 mm²
IP65
IP67
Piece
Push Pull
50 V
8
Other
Zinc
Other
-40-70 °C
Other
Other
Nickel/gold
0.22-0.32 mm²
0.22-0.32 mm²
0.22-0.32 mm²
0.22-0.32 mm²
IP65
Other
Other
Other
1.75 A
yes
Datasheet 3001343 HARTING 09352250312 Feedthrough Feedthru Total number of pins: 8 1 pc(s) Piece
Datasheet 3001343 HARTING 09352250312 Feedthrough Feedthru Total number of pins: 8 1 pc(s) Piece
User & Safety Instructions 3001343 HARTING 09352250312 Feedthrough Feedthru Total number of pins: 8 1 pc(s) Piece