

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 35 226 0403
Connector set
4
Cut & Clip connector
1 pc(s)
1.75 A
1.75 A
50 V
Diecast zinc
09352260403
4
IP65
IP67
Push Pull
50 V
4
Other
Zinc
Other
-40-70 °C
Other
Insulation displacement connection
Nickel/gold
0.22-0.32 mm²
0.22-0.32 mm²
0.22-0.32 mm²
0.22-0.32 mm²
IP65
Other
Other
Above
1.75 A
Datasheet 3001284 HARTING 09352260403 Connector set Total number of pins: 4 1 pc(s)
Datasheet 3001284 HARTING 09352260403 Connector set Total number of pins: 4 1 pc(s)
User & Safety Instructions 3001284 HARTING 09352260403 Connector set Total number of pins: 4 1 pc(s)