There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 35 231 0423
Connector set
5
Crimp
1 pc(s)
16 A
16 A
690 V
Plastic
09352310423
5
IP65
IP67
Push Pull
690 V
5
Other
Plastic
Other
-40-70 °C
Other
8 kV
Crimp connection
Silver
0.25-2.5 mm²
0.25-2.5 mm²
0.25-2.5 mm²
0.25-2.5 mm²
IP65
FALSE
Other
Other
Other
16 A
yes
Datasheet 3001303 HARTING 09352310423 Connector set Total number of pins: 5 1 pc(s)
Datasheet 3001303 HARTING 09352310423 Connector set Total number of pins: 5 1 pc(s)
User & Safety Instructions 3001303 HARTING 09352310423 Connector set Total number of pins: 5 1 pc(s)