There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 35 232 0401
Connector set
5
Han Quick-Lock®
1 pc(s)
16 A
16 A
Copper alloy
Diecast zinc
09352320401
5
IP65
IP67
Push Pull
5
Other
Zinc
Other
-40-70 °C
Other
6 kV
Spring clamp connection
Silver
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
IP65
FALSE
Other
Other copper alloys
Other
16 A
Datasheet 3001310 HARTING 09352320401 Connector set Total number of pins: 5 1 pc(s)
Datasheet 3001310 HARTING 09352320401 Connector set Total number of pins: 5 1 pc(s)
User & Safety Instructions 3001310 HARTING 09352320401 Connector set Total number of pins: 5 1 pc(s)