There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 35 262 0401
Connector set
10
Crimp
1 pc(s)
5 A
5 A
50 V
11 mm
7 mm
Diecast zinc
09352620401
7 - 11 mm
10
IP65
IP67
Push Pull
50 V
10
Other
Zinc
Other
-40-85 °C
Other
1.5 kV
Crimp connection
Other
0.13-0.82 mm²
0.13-0.82 mm²
0.13-0.82 mm²
0.13-0.82 mm²
IP65
Other
Other
Other
5 A
Datasheet 3001281 HARTING 09352620401 Connector set Total number of pins: 10 1 pc(s)
Datasheet 3001281 HARTING 09352620401 Connector set Total number of pins: 10 1 pc(s)
User & Safety Instructions 3001281 HARTING 09352620401 Connector set Total number of pins: 10 1 pc(s)