

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
Han® Com
Crimp
18
18 + PE
0.14 mm²
6 mm²
1.5 mm²
6 mm²
0.14 mm²
2.5 mm²
≥ 500
Han-Com®
1 pc(s)
+125 °C
-40 °C
Yes
690 V
FALSE
18
Bus
-40-125 °C
V0
8 kV
Crimp connection
Other
3
FALSE
1.5-6 mm²
1.5-6 mm²
TRUE
Other
Thermoplastic
40 A
Thermoplastic
500
18
Datasheet 3007827 HARTING 09380183102 Pin inset Han® Com 18 + PE Crimp 1 pc(s) Piece
Datasheet 3007827 HARTING 09380183102 Pin inset Han® Com 18 + PE Crimp 1 pc(s) Piece
User & Safety Instructions 3007827 HARTING 09380183102 Pin inset Han® Com 18 + PE Crimp 1 pc(s) Piece