There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 45 181 2560 XL
Connector
8
Soldering
Black
1 pc(s)
3 A
3 A
50 V AC
60 V DC
Copper alloy
7.2 mm
5.5 mm
Polycarbonate
09451812560XL
5.5 - 7.2 mm
8
IP20
Other
8
Other
Other
Other
-40-85 °C
V0
Soldering connection
Nickel/gold
IP20
FALSE
Polyamide (PA)
Other copper alloys
Other
1.5 A
Datasheet 3001228 HARTING 09451812560XL Connector Total number of pins: 8 1 pc(s)
User & Safety Instructions 3001228 HARTING 09451812560XL Connector Total number of pins: 8 1 pc(s)