

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Feedthrough
Han® 3A
straight
8
8
500
RJ45
1 pc(s)
70 °C
-40 °C
No
Socket
Plastic
Other
8
Plastic
Other
-40-70 °C
Other
Other
Other
Other
Other
not relevant
Datasheet 3001332 HARTING 09452251100 Feedthrough Han® 3A 8 1 pc(s)
Datasheet 3001332 HARTING 09452251100 Feedthrough Han® 3A 8 1 pc(s)
User & Safety Instructions 3001332 HARTING 09452251100 Feedthrough Han® 3A 8 1 pc(s)