

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Feedthrough
Han® 3A
shielded housing
12
12
500
RJ45 Hybrid
1 pc(s)
70 °C
-40 °C
Other
12
Plastic
Other
-40-70 °C
Other
Other
Other
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
Other
Other
yes
Datasheet 3001328 HARTING 09452251760 Feedthrough Han® 3A 12 1 pc(s)
Datasheet 3001328 HARTING 09452251760 Feedthrough Han® 3A 12 1 pc(s)
User & Safety Instructions 3001328 HARTING 09452251760 Feedthrough Han® 3A 12 1 pc(s)