There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB connector
10
10
3 A
3 A
Soldering
Grey
PA
09452819002
1 pc(s)
Copper alloy
+85 °C
-40 °C
09 45 281 9002
0.03 µm
0.2 µm
30 mΩ
500 MΩ
Gold on nickel
Gold on nickel
50 V AC
60 V DC
10
Other
10
Other
-40-85 °C
Other
Soldering connection
Nickel/gold
Polyamide (PA)
Other
Other
1.5 A
Datasheet 3000928 HARTING 09452819002 PCB connector Total number of pins 10 1 pc(s) Piece
User & Safety Instructions 3000928 HARTING 09452819002 PCB connector Total number of pins 10 1 pc(s) Piece