There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 46 245 3420
Enclosure extension
2 + PE
Crimp
1 pc(s)
16 A
16 A
Yes
250 V
Plastic
09462453420
2
IP65
IP67
Push Pull
250 V
2
Other
Plastic
Other
-40-70 °C
Other
4 kV
Crimp connection
Other
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
IP65
TRUE
Other
Other
Other
16 A
Datasheet 3001210 HARTING 09462453420 Enclosure extension Total number of pins: 2 + PE 1 pc(s)
Datasheet 3001210 HARTING 09462453420 Enclosure extension Total number of pins: 2 + PE 1 pc(s)
User & Safety Instructions 3001210 HARTING 09462453420 Enclosure extension Total number of pins: 2 + PE 1 pc(s)