

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Solder contact
20
Copper alloy
1 pc(s)
24
Soldering
500
09691812550
Machined contacts
Gold plated
10 A
09 69 181 2550
Bus
-55-125 °C
Other
Nickel/gold
1.5 mm
0.25-0.5 mm²
0.25-0.5 mm²
10 A
Other copper alloys
500
Turned (lathe)
Datasheet 3002219 HARTING 09691812550 09 69 181 2550 Solder contact AWG (min.): 24 AWG max.: 20 Copper alloy 10 A 1 pc(s) Piece
Datasheet 3002219 HARTING 09691812550 09 69 181 2550 Solder contact AWG (min.): 24 AWG max.: 20 Copper alloy 10 A 1 pc(s) Piece
User & Safety Instructions 3002219 HARTING 09691812550 09 69 181 2550 Solder contact AWG (min.): 24 AWG max.: 20 Copper alloy 10 A 1 pc(s) Piece