

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Solder contact
8
Copper alloy
1 pc(s)
10
Soldering
500
09691815423
Machined contacts
Precious metal
40 A
09 69 181 5423
Bus
-55-155 °C
Other
Other
7.5 mm
4-6 mm²
4-6 mm²
40 A
Other copper alloys
500
Turned (lathe)
Datasheet 3002231 HARTING 09691815423 09 69 181 5423 Solder contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece
Datasheet 3002231 HARTING 09691815423 09 69 181 5423 Solder contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece
User & Safety Instructions 3002231 HARTING 09691815423 09 69 181 5423 Solder contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece