

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Solder contact
12
Copper alloy
1 pc(s)
14
Soldering
500
09691815821
Machined contacts
Precious metal
20 A
09 69 181 5821
Bus
-55-155 °C
Other
Other
4.5 mm
2.5-4 mm²
2.5-4 mm²
20 A
Other copper alloys
500
Turned (lathe)
Datasheet 3002237 HARTING 09691815821 09 69 181 5821 Solder contact AWG (min.): 14 AWG max.: 12 Copper alloy 20 A 1 pc(s) Piece
Datasheet 3002237 HARTING 09691815821 09 69 181 5821 Solder contact AWG (min.): 14 AWG max.: 12 Copper alloy 20 A 1 pc(s) Piece
User & Safety Instructions 3002237 HARTING 09691815821 09 69 181 5821 Solder contact AWG (min.): 14 AWG max.: 12 Copper alloy 20 A 1 pc(s) Piece