

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Solder contact
16
Copper alloy
1 pc(s)
20
Soldering
50
09691817420
Machined contacts
Tin
10 A
09 69 181 7420
Bus
-55-155 °C
Other
Other
7.5 mm
0.5-1 mm²
0.5-1 mm²
10 A
Other copper alloys
50
Turned (lathe)
Datasheet 3002220 HARTING 09691817420 09 69 181 7420 Solder contact AWG (min.): 20 AWG max.: 16 Copper alloy 10 A 1 pc(s) Piece
Datasheet 3002220 HARTING 09691817420 09 69 181 7420 Solder contact AWG (min.): 20 AWG max.: 16 Copper alloy 10 A 1 pc(s) Piece
User & Safety Instructions 3002220 HARTING 09691817420 09 69 181 7420 Solder contact AWG (min.): 20 AWG max.: 16 Copper alloy 10 A 1 pc(s) Piece