

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crimp contact
10
Copper alloy
1 pc(s)
12
Crimp
500
09691825422
Machined contacts
Precious metal
30 A
09 69 182 5422
Bus
-55-155 °C
Other
Other
7.5 mm
2.5-6 mm²
2.5-6 mm²
30 A
Other copper alloys
500
Turned (lathe)
Datasheet 3001758 HARTING 09691825422 09 69 182 5422 Crimp contact AWG (min.): 12 AWG max.: 10 Copper alloy 30 A 1 pc(s) Piece
Datasheet 3001758 HARTING 09691825422 09 69 182 5422 Crimp contact AWG (min.): 12 AWG max.: 10 Copper alloy 30 A 1 pc(s) Piece
User & Safety Instructions 3001758 HARTING 09691825422 09 69 182 5422 Crimp contact AWG (min.): 12 AWG max.: 10 Copper alloy 30 A 1 pc(s) Piece