

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crimp contact
12
Copper alloy
1 pc(s)
14
Crimp
500
09691825821
Machined contacts
Precious metal
20 A
09 69 182 5821
Bus
-55-155 °C
Other
Other
4.5 mm
2.5-4 mm²
2.5-4 mm²
20 A
Other copper alloys
500
Turned (lathe)
Datasheet 3001766 HARTING 09691825821 09 69 182 5821 Crimp contact AWG (min.): 14 AWG max.: 12 Copper alloy 20 A 1 pc(s) Piece
Datasheet 3001766 HARTING 09691825821 09 69 182 5821 Crimp contact AWG (min.): 14 AWG max.: 12 Copper alloy 20 A 1 pc(s) Piece
User & Safety Instructions 3001766 HARTING 09691825821 09 69 182 5821 Crimp contact AWG (min.): 14 AWG max.: 12 Copper alloy 20 A 1 pc(s) Piece