

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crimp contact
8
Copper alloy
1 pc(s)
10
Crimp
500
09691825823
Machined contacts
Precious metal
40 A
09 69 182 5823
Bus
-55-155 °C
Other
Other
6.1 mm
4-6 mm²
4-6 mm²
40 A
Other copper alloys
500
Turned (lathe)
Datasheet 3001769 HARTING 09691825823 09 69 182 5823 Crimp contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece
Datasheet 3001769 HARTING 09691825823 09 69 182 5823 Crimp contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece
User & Safety Instructions 3001769 HARTING 09691825823 09 69 182 5823 Crimp contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece