

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Coaxial connector
30
Copper alloy
1 pc(s)
24
Crimp
50
09691827140
Machined contacts
Gold plated
2 A
09 69 182 7140
Bus
-55-135 °C
Crimp connection
Gold
3 mm
2 A
Other copper alloys
50
Datasheet 3001854 HARTING 09691827140 09 69 182 7140 Coaxial connector AWG (min.): 24 AWG max.: 30 Copper alloy 2 A 1 pc(s) Piece
Datasheet 3001854 HARTING 09691827140 09 69 182 7140 Coaxial connector AWG (min.): 24 AWG max.: 30 Copper alloy 2 A 1 pc(s) Piece
User & Safety Instructions 3001854 HARTING 09691827140 09 69 182 7140 Coaxial connector AWG (min.): 24 AWG max.: 30 Copper alloy 2 A 1 pc(s) Piece