

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Crimp contact
12
Copper alloy
1 pc(s)
10
Crimp
50
09691827422
Machined contacts
Gold plated
30 A
09 69 182 7422
Bus
-55-155 °C
Other
Other
7.5 mm
2.5-6 mm²
2.5-6 mm²
30 A
Other copper alloys
50
Turned (lathe)
Datasheet 3001757 HARTING 09691827422 09 69 182 7422 Crimp contact AWG (min.): 10 AWG max.: 12 Copper alloy 30 A 1 pc(s) Piece
Datasheet 3001757 HARTING 09691827422 09 69 182 7422 Crimp contact AWG (min.): 10 AWG max.: 12 Copper alloy 30 A 1 pc(s) Piece
User & Safety Instructions 3001757 HARTING 09691827422 09 69 182 7422 Crimp contact AWG (min.): 10 AWG max.: 12 Copper alloy 30 A 1 pc(s) Piece