

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Solder contact
10
Copper alloy
1 pc(s)
12
Soldering
500
09692815422
Machined contacts
Precious metal
30 A
09 69 281 5422
Pin
-55-155 °C
Other
Other
7.5 mm
2.5-6 mm²
2.5-6 mm²
30 A
Other copper alloys
500
Turned (lathe)
Datasheet 3002230 HARTING 09692815422 09 69 281 5422 Solder contact AWG (min.): 12 AWG max.: 10 Copper alloy 30 A 1 pc(s) Piece
Datasheet 3002230 HARTING 09692815422 09 69 281 5422 Solder contact AWG (min.): 12 AWG max.: 10 Copper alloy 30 A 1 pc(s) Piece
User & Safety Instructions 3002230 HARTING 09692815422 09 69 281 5422 Solder contact AWG (min.): 12 AWG max.: 10 Copper alloy 30 A 1 pc(s) Piece