

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Solder contact
16
Copper alloy
1 pc(s)
20
Soldering
50
09692817420
Machined contacts
Tin
10 A
09 69 281 7420
Pin
-55-155 °C
Other
Other
7.5 mm
0.5-1 mm²
0.5-1 mm²
10 A
Other copper alloys
50
Turned (lathe)
Datasheet 3002223 HARTING 09692817420 09 69 281 7420 Solder contact AWG (min.): 20 AWG max.: 16 Copper alloy 10 A 1 pc(s) Piece
Datasheet 3002223 HARTING 09692817420 09 69 281 7420 Solder contact AWG (min.): 20 AWG max.: 16 Copper alloy 10 A 1 pc(s) Piece
User & Safety Instructions 3002223 HARTING 09692817420 09 69 281 7420 Solder contact AWG (min.): 20 AWG max.: 16 Copper alloy 10 A 1 pc(s) Piece