

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Coaxial connector
30
Copper alloy
1 pc(s)
24
Crimp
50
09692827230
Machined contacts
Gold plated
2 A
09 69 282 7230
Pin
-55-135 °C
Crimp connection
Gold
3 mm
2 A
Other copper alloys
50
Datasheet 3001868 HARTING 09692827230 09 69 282 7230 Coaxial connector AWG (min.): 24 AWG max.: 30 Copper alloy 2 A 1 pc(s) Piece
User & Safety Instructions 3001868 HARTING 09692827230 09 69 282 7230 Coaxial connector AWG (min.): 24 AWG max.: 30 Copper alloy 2 A 1 pc(s) Piece