

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
right angle
64
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09732646801
1 pc(s)
Copper alloy
09 73 264 6801
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
3 mm
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3000287 HARTING 09732646801 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000287 HARTING 09732646801 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000287 HARTING 09732646801 Edge connector (sockets) No. of rows 3 1 pc(s)