• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09990000169 Crimper Contacts 0.09 up to 0.56 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimper

Manufacturer part #

09990000169

Range of uses

Contacts

Crimp area

0.09 up to 0.56 mm²

Crimp area (min.)

0.09 mm²

Crimp area (max.)

0.56 mm²

Weight

1.605 g

Connector type

Crimp contact

Various applications

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3000572 HARTING 09990000169 Crimper Contacts 0.09 up to 0.56 mm²

User & Safety Instructions

User & Safety Instructions 3000572 HARTING 09990000169 Crimper Contacts 0.09 up to 0.56 mm²