• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09990000175 Crimper D-Sub 0.09 up to 0.56 mm² incl. exchangeable crimp insets

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimper

Manufacturer part #

09990000175

Range of uses

D-Sub

Crimp area

0.09 up to 0.56 mm²

Crimp area AWG

20 up to 28 awg

Crimp area (min.)

0.09 mm²

Crimp area (max.)

0.56 mm²

Crimp area AWG (min.)

28 awg

Crimp area AWG (max.)

20 awg

Weight

190 g

Features

incl. exchangeable crimp insets

Connector type

Crimp contact

Various applications

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3000554 HARTING 09990000175 Crimper D-Sub 0.09 up to 0.56 mm² incl. exchangeable crimp insets

User & Safety Instructions

User & Safety Instructions 3000554 HARTING 09990000175 Crimper D-Sub 0.09 up to 0.56 mm² incl. exchangeable crimp insets