There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
10 36 003 0008
Connector set
3 + PE
Han Quick-Lock®
1 pc(s)
10 A
10 A
Yes
90 V
Diecast zinc
10360030008
3
IP67
Single locking lever
90 V
1
3
Zinc
Powder coating
-20-40 °C
V0
Spring clamp connection
Other
TRUE
Polycarbonate (PC)
Other
10 A
Datasheet 3001387 HARTING 10360030008 Connector set Total number of pins: 3 + PE 1 pc(s)
Datasheet 3001387 HARTING 10360030008 Connector set Total number of pins: 3 + PE 1 pc(s)
User & Safety Instructions 3001387 HARTING 10360030008 Connector set Total number of pins: 3 + PE 1 pc(s)