

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
14 03 141 6101 000
Print terminal
+ push-in spring bracket
5 mm
1
14
14
10 mm
10 mm
Push-in spring-loaded terminal
12 A
12 A
30
Perpendicular (to the PCB)
12
Copper alloy
Polyamide
Green
14031416101000
1 pc(s)
300 V
Printed circuit board to cable
Other
300 V
14
Other
-40-110 °C
Other
4 kV
Soldering connection
Tin
5 mm
1
Polyamide (PA)
Other
Other
12 A
Datasheet 3008860 HARTING 14031416101000 Print terminal Number of pins 14 Green 1 pc(s) Piece
User & Safety Instructions 3008860 HARTING 14031416101000 Print terminal Number of pins 14 Green 1 pc(s) Piece