There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
20 82 101 0001
Connector
CAT 6A
RJ45
Cut & Clip
Cut & Clip
35 g
Multicolour
1 pc(s)
Zinc (die-cast)
shielded housing
85 °C
-40 °C
Multicolour
Other
Insulation displacement connector
Other
TRUE
TRUE
FALSE
Other
TRUE
FALSE
IP20
FALSE
not relevant
Datasheet 3009547 HARTING 20 82 101 0001 HARTING 20 82 101 0001 N/A 20821010001 Multicolour 1 pc(s) 20821010001 Multicolour 1 pc(s)
User & Safety Instructions 3009547 HARTING 20 82 101 0001 HARTING 20 82 101 0001 N/A 20821010001 Multicolour 1 pc(s) 20821010001 Multicolour 1 pc(s)
The necessary accessories are required to use the article as described.