

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 111 1305
Connector
3
HARAX® Anschlusstechnik
1 pc(s)
+85 °C
-40 °C
Brass
5.1 mm
2.9 mm
Polyamide
AWG 26 ... AWG 22
21 g
21031111305
Polyamide
2.9 - 5.1 mm
3
A-coded
Gland nut
32 V
FALSE
Plastic
Other
-40-85 °C
Insulation piercing connection
Nickel/gold
III
0.14-0.34 mm²
0.14-0.34 mm²
0.14-0.34 mm²
0.14-0.34 mm²
IP65/IP67
4 A
2.9-5.1 mm
100
Datasheet 3000797 HARTING 21031111305 Connector Total number of pins: 3 1 pc(s)
Datasheet 3000797 HARTING 21031111305 Connector Total number of pins: 3 1 pc(s)
User & Safety Instructions 3000797 HARTING 21031111305 Connector Total number of pins: 3 1 pc(s)