

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 111 1415
Connector
4
HARAX® Anschlusstechnik
1 pc(s)
+85 °C
-40 °C
Brass
5.1 mm
2.9 mm
Diecast zinc
17 g
21031111415
PA
2.9 - 5.1 mm
4
A-coded
Push Pull
FALSE
Zinc
Other
-40-85 °C
Insulation piercing connection
Nickel/gold
III
0.14-0.34 mm²
0.14-0.34 mm²
0.14-0.34 mm²
0.14-0.34 mm²
IP65/IP67
4 A
2.9-5.1 mm
100
Datasheet 3008414 HARTING 21031111415 Connector Total number of pins: 4 1 pc(s)
Datasheet 3008414 HARTING 21031111415 Connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3008414 HARTING 21031111415 Connector Total number of pins: 4 1 pc(s)