There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 241 1301
Connector
2
HARAX® Anschlusstechnik
1 pc(s)
8.8 mm
4.5 mm
Diecast zinc
21032411301
4.5 - 8.8 mm
2
Gland nut
32 V
TRUE
Zinc
Other
-40-85 °C
Insulation piercing connection
Nickel/gold
III
0.25-0.34 mm²
0.25-0.34 mm²
0.25-0.34 mm²
0.25-0.34 mm²
IP65/IP67
4 A
4.5-8.8 mm
100
Datasheet 3000811 HARTING 21032411301 Connector Total number of pins: 2 1 pc(s)
Datasheet 3000811 HARTING 21032411301 Connector Total number of pins: 2 1 pc(s)
User & Safety Instructions 3000811 HARTING 21032411301 Connector Total number of pins: 2 1 pc(s)