

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 322 2410
Connector
4
HARAX® Anschlusstechnik
1 pc(s)
+85 °C
-40 °C
Copper alloy
8.8 mm
5.7 mm
Diecast zinc
26
4
52.4 g
21033222410
Polyamide
5.7 - 8.8 mm
4
A-coded
Gland nut
50 V
TRUE
Zinc
Other
-40-85 °C
Insulation piercing connection
Nickel/gold
III
0.14-0.14 mm²
0.14-0.14 mm²
0.14-0.14 mm²
0.14-0.14 mm²
IP65/IP67
4 A
5.7-8.8 mm
100
Datasheet 3008394 HARTING 21033222410 Connector Total number of pins: 4 1 pc(s)
Datasheet 3008394 HARTING 21033222410 Connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3008394 HARTING 21033222410 Connector Total number of pins: 4 1 pc(s)