

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 329 1501
Connector
5
Screws
1 pc(s)
+85 °C
-30 °C
Brass
8 mm
4 mm
Diecast zinc
16
42 g
21033291501
Polyamide
4 - 8 mm
5
shielded
Gland nut
60 V
TRUE
Zinc
Other
-30-85 °C
Screw connection
Nickel/gold
III
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
IP67
4 A
4-8 mm
100
Datasheet 3000807 HARTING 21033291501 Connector Total number of pins: 5 1 pc(s)
Datasheet 3000807 HARTING 21033291501 Connector Total number of pins: 5 1 pc(s)
User & Safety Instructions 3000807 HARTING 21033291501 Connector Total number of pins: 5 1 pc(s)